Add To Favorites
AT25SF081-MAHD-T FLASH Memory IC 8Mb (1M x 8) SPI 104MHz 8-UDFN (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1275-1-ND
Copy   1265-1275-1-ND
Quantity Available 3,179
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25SF081-MAHD-T

Copy   AT25SF081-MAHD-T
Description IC FLASH 8M SPI 104MHZ 8UDFN
Copy   IC FLASH 8M SPI 104MHZ 8UDFN
Detailed Description

FLASH Memory IC 8Mb (1M x 8) SPI 104MHz 8-UDFN (2x3)

Copy   FLASH Memory IC 8Mb (1M x 8) SPI 104MHz  8-UDFN (2x3)
Documents & Media
Datasheets AT25SF081 Series Datasheet
Environmental Information RoHS Certificate
HTML Datasheet AT25SF081 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 8Mb (1M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 5ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MX25R1635FZUIH0 - Macronix | 1092-1178-1-ND DigiKey Electronics
  • MX25R1635FZUIH0
  • Macronix
  • IC FLASH 16M SPI 80MHZ 8USON
  • Unit Price $1.23000
  • 1092-1178-1-ND
  • BQ27510DRZR-G3 - Texas Instruments | 296-43585-1-ND DigiKey Electronics
  • BQ27510DRZR-G3
  • Texas Instruments
  • IC BATT FUEL GAUGE LI-ION 12SON
  • Unit Price $3.68000
  • 296-43585-1-ND
  • ATECC508A-MAHDA-T - Microchip Technology | ATECC508A-MAHDA-TCT-ND DigiKey Electronics
  • ATECC508A-MAHDA-T
  • Microchip Technology
  • IC AUTHENTICATION CHIP 8UDFN
  • Unit Price $0.72000
  • ATECC508A-MAHDA-TCT-ND
  • NCP160AFCS300T2G - ON Semiconductor | NCP160AFCS300T2GOSCT-ND DigiKey Electronics
  • NCP160AFCS300T2G
  • ON Semiconductor
  • IC REG LINEAR 3V 250MA 4WLCSP
  • Unit Price $0.41000
  • NCP160AFCS300T2GOSCT-ND
  • MCP73871-2CAI/ML - Microchip Technology | MCP73871-2CAI/ML-ND DigiKey Electronics
  • MCP73871-2CAI/ML
  • Microchip Technology
  • IC USB/AC BATT CHRGR W/PPM 20QFN
  • Unit Price $1.84000
  • MCP73871-2CAI/ML-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1275-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1275-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.45670
  • Digi-Reel® ? : 1265-1275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,179 - Immediate
  • Unit Price: Digi-Reel®

16:46:09 11/16/2018