Add To Favorites
AT25SF041-SSHDHR-T FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-SOIC
Product Overview
Digi-Key Part Number 1265-1195-1-ND
Copy   1265-1195-1-ND
Quantity Available 6,858
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25SF041-SSHDHR-T

Copy   AT25SF041-SSHDHR-T
Description IC FLASH 4M SPI 104MHZ 8SOIC
Copy   IC FLASH 4M SPI 104MHZ 8SOIC
Detailed Description

FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-SOIC

Copy   FLASH Memory IC 4Mb (512K x 8) SPI 104MHz  8-SOIC
Documents & Media
Datasheets AT25DF041 HR Addendum
AT25SF041 Datasheet
Environmental Information RoHS Certificate
HTML Datasheet AT25SF041 Datasheet
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 4Mb (512K x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 2.5ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT25SF041-SSHD-T - Adesto Technologies | 1265-1131-1-ND DigiKey Electronics
  • AT25SF041-SSHD-T
  • Adesto Technologies
  • IC FLASH 4M SPI 104MHZ 8SOIC
  • Unit Price $0.36000
  • 1265-1131-1-ND
  • DP83848YB/NOPB - Texas Instruments | DP83848YB/NOPB-ND DigiKey Electronics
  • DP83848YB/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET PHYTERA 48-LQFP
  • Unit Price $30.74000
  • DP83848YB/NOPB-ND
  • M24M01-DWMN3TP/K - STMicroelectronics | 497-14429-1-ND DigiKey Electronics
  • M24M01-DWMN3TP/K
  • STMicroelectronics
  • IC EEPROM 1M I2C 1MHZ 8SO
  • Unit Price $2.17000
  • 497-14429-1-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1195-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1195-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.39795
  • Digi-Reel® ? : 1265-1195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,858 - Immediate
  • Unit Price: Digi-Reel®

14:01:58 9/23/2018