Add To Favorites
AT25SF041-SHDHR-T FLASH Memory IC 4Mb (512K x 8) SPI 85MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.58400 $5.84
25 0.57680 $14.42
50 0.57360 $28.68
100 0.51280 $51.28
250 0.50836 $127.09
500 0.50094 $250.47
750 0.49324 $369.93
1,000 0.48287 $482.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1273-1-ND
Copy   1265-1273-1-ND
Quantity Available 1,714
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25SF041-SHDHR-T

Copy   AT25SF041-SHDHR-T
Description IC FLASH 4M SPI 85MHZ 8SOIC
Copy   IC FLASH 4M SPI 85MHZ 8SOIC
Detailed Description

FLASH Memory IC 4Mb (512K x 8) SPI 85MHz 8-SOIC

Copy   FLASH Memory IC 4Mb (512K x 8) SPI 85MHz  8-SOIC
Documents & Media
Datasheets AT25DF041 HR Addendum
AT25SF041 Datasheet
Environmental Information RoHS Certificate
HTML Datasheet AT25SF041 Datasheet
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 4Mb (512K x 8)
Clock Frequency 85MHz
Write Cycle Time - Word, Page 5µs, 2.5ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1273-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1273-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.44084
  • Digi-Reel® ? : 1265-1273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,714 - Immediate
  • Unit Price: Digi-Reel®

01:36:56 11/13/2018