Add To Favorites
Product Overview
Digi-Key Part Number 1265-1272-1-ND
Quantity Available 1,228
Can ship immediately
Manufacturer

Manufacturer Part Number

AT25SF041-MHD-T

Description IC FLASH 4M SPI 104MHZ 8UDFN
Detailed Description

FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-UDFN (5x6)

Documents & Media
Datasheets AT25SF041 Datasheet
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 4Mb (512K x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 2.5ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-UDFN (5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT25SF041-SSHD-T - Adesto Technologies | 1265-1131-1-ND DigiKey Electronics
  • AT25SF041-SSHD-T
  • Adesto Technologies
  • IC FLASH 4M SPI 104MHZ 8SOIC
  • Unit Price $0.36000
  • 1265-1131-1-ND
  • AT25SF041-MAHD-T - Adesto Technologies | 1265-1229-1-ND DigiKey Electronics
  • AT25SF041-MAHD-T
  • Adesto Technologies
  • IC FLASH 4M SPI 104MHZ 8UDFN
  • Unit Price $0.63000
  • 1265-1229-1-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1272-1

07:09:16 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1272-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.45671
  • Digi-Reel® ? : 1265-1272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback