Add To Favorites
Product Overview
Digi-Key Part Number 1265-1331-1-ND
Quantity Available 3,552
Can ship immediately
Manufacturer

Manufacturer Part Number

AT25PE16-SSHF-T

Description 8-SOIC-N IND TEMP 2.3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Memory IC 8-SOIC

Documents & Media
Datasheets AT25PE16
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1265-1331-1

07:30:50 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1331-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.52682
  • Digi-Reel® ? : 1265-1331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback