Add To Favorites
AT25PE16-SHF-T FLASH Memory IC 16M (4096 pages x 512 bytes) SPI 85MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1330-1-ND
Copy   1265-1330-1-ND
Quantity Available 1,083
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25PE16-SHF-T

Copy   AT25PE16-SHF-T
Description 8-SOIC-W IND TEMP 2.3V
Copy   8-SOIC-W IND TEMP 2.3V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH Memory IC 16M (4096 pages x 512 bytes) SPI 85MHz 8-SOIC

Copy   FLASH Memory IC 16M (4096 pages x 512 bytes) SPI 85MHz  8-SOIC
Documents & Media
Datasheets AT25PE16
Environmental Information RoHS Certificate
Featured Product AT25PE DataFlash®-L Smart Memory
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16M (4096 pages x 512 bytes)
Clock Frequency 85MHz
Write Cycle Time - Word, Page 8µs, 4ms
Memory Interface SPI
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MSP430F46181IPZR - Texas Instruments | 296-25769-1-ND DigiKey Electronics
  • MSP430F46181IPZR
  • Texas Instruments
  • IC MCU 16BIT 116KB FLASH 100LQFP
  • Unit Price $11.80000
  • 296-25769-1-ND
  • AT25PE16-SSHF-T - Adesto Technologies | 1265-1331-1-ND DigiKey Electronics
  • AT25PE16-SSHF-T
  • Adesto Technologies
  • 8-SOIC-N IND TEMP 2.3V
  • Unit Price $2.38000
  • 1265-1331-1-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1330-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1330-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.58532
  • Digi-Reel® ? : 1265-1330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,083 - Immediate
  • Unit Price: Digi-Reel®

06:17:45 1/16/2019