Add To Favorites
AT25PE16-MHF-T FLASH Memory IC 16M (4096 pages x 512 bytes) SPI 85MHz 8-UDFN (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1329-1-ND
Copy   1265-1329-1-ND
Quantity Available 4,318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25PE16-MHF-T

Copy   AT25PE16-MHF-T
Description 8-UDFN(5X6) IND TEMP 2.3V
Copy   8-UDFN(5X6) IND TEMP 2.3V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH Memory IC 16M (4096 pages x 512 bytes) SPI 85MHz 8-UDFN (5x6)

Copy   FLASH Memory IC 16M (4096 pages x 512 bytes) SPI 85MHz  8-UDFN (5x6)
Documents & Media
Datasheets AT25PE16
Environmental Information RoHS Certificate
Featured Product AT25PE DataFlash®-L Smart Memory
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16M (4096 pages x 512 bytes)
Clock Frequency 85MHz
Write Cycle Time - Word, Page 8µs, 4ms
Memory Interface SPI
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-UDFN (5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74LVC125ABQ,115 - Nexperia USA Inc. | 1727-3481-1-ND DigiKey Electronics
  • 74LVC125ABQ,115
  • Nexperia USA Inc.
  • IC BUFF NON-INVERT 3.6V 14DHVQFN
  • Unit Price $0.39000
  • 1727-3481-1-ND
  • TPS78225DRVR - Texas Instruments | 296-24679-1-ND DigiKey Electronics
  • TPS78225DRVR
  • Texas Instruments
  • IC REG LINEAR 2.5V 150MA 6SON
  • Unit Price $0.83000
  • 296-24679-1-ND
  • LIS3MDLTR - STMicroelectronics | 497-13892-1-ND DigiKey Electronics
  • LIS3MDLTR
  • STMicroelectronics
  • SENSOR MAGMTR I2C/SPI 12LGA
  • Unit Price $1.67000
  • 497-13892-1-ND
  • PMXB43UNEZ - Nexperia USA Inc. | 1727-1476-1-ND DigiKey Electronics
  • PMXB43UNEZ
  • Nexperia USA Inc.
  • MOSFET N-CH 20V 3.2A 3DFN
  • Unit Price $0.52000
  • 1727-1476-1-ND
  • CX3225SB38400D0FFFCC - Kyocera International Inc. Electronic Components | 1253-1357-1-ND DigiKey Electronics
  • CX3225SB38400D0FFFCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 38.4000MHZ 8PF SMD
  • Unit Price $0.80000
  • 1253-1357-1-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1329-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1329-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.51814
  • Digi-Reel® ? : 1265-1329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,318 - Immediate
  • Unit Price: Digi-Reel®

17:42:50 1/19/2019