Add To Favorites
AT25DL161-MHN-T FLASH Memory IC 16Mb (256 Bytes x 8192 pages) SPI 100MHz 8-UDFN (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 1.15320 $6,919.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT25DL161-MHN-T-ND
Copy   AT25DL161-MHN-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25DL161-MHN-T

Copy   AT25DL161-MHN-T
Description IC FLASH 16M SPI 100MHZ 8UDFN
Copy   IC FLASH 16M SPI 100MHZ 8UDFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH Memory IC 16Mb (256 Bytes x 8192 pages) SPI 100MHz 8-UDFN (5x6)

Copy   FLASH Memory IC 16Mb (256 Bytes x 8192 pages) SPI 100MHz  8-UDFN (5x6)
Documents & Media
Datasheets AT25DL161
Environmental Information RoHS Certificate
PCN Assembly/Origin Assembly Site Transfer 16/Jan/2015
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (256 Bytes x 8192 pages)
Clock Frequency 100MHz
Write Cycle Time - Word, Page 8µs, 3ms
Memory Interface SPI
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-UDFN (5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,000

00:12:55 12/16/2018