AT25DL081-UUN-T FLASH Memory IC 8Mb (256 Bytes x 4096 pages) SPI 100MHz 8-WLCSP (4x2)
Product Overview
Digi-Key Part Number 1265-1271-1-ND
Copy   1265-1271-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25DL081-UUN-T

Copy   AT25DL081-UUN-T
Description IC FLASH 8M SPI 100MHZ 8WLCSP
Copy   IC FLASH 8M SPI 100MHZ 8WLCSP
Detailed Description

FLASH Memory IC 8Mb (256 Bytes x 4096 pages) SPI 100MHz 8-WLCSP (4x2)

Copy   FLASH Memory IC 8Mb (256 Bytes x 4096 pages) SPI 100MHz  8-WLCSP (4x2)
Documents & Media
Datasheets AT25DL081
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL AT25DL081/L161 EOL 30/May/2017
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 8Mb (256 Bytes x 4096 pages)
Clock Frequency 100MHz
Write Cycle Time - Word, Page 8µs, 3ms
Memory Interface SPI
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-XFBGA, WLCSP
Supplier Device Package 8-WLCSP (4x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1265-1271-1

09:18:51 12/10/2018