Add To Favorites
AT25DF321A-MH-T FLASH Memory IC 32Mb (256 Bytes x 16384 pages) SPI 100MHz 8-UDFN (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1265-1076-6-ND
Copy   1265-1076-6-ND
Quantity Available 5,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25DF321A-MH-T

Copy   AT25DF321A-MH-T
Description IC FLASH 32M SPI 100MHZ 8UDFN
Copy   IC FLASH 32M SPI 100MHZ 8UDFN
Detailed Description

FLASH Memory IC 32Mb (256 Bytes x 16384 pages) SPI 100MHz 8-UDFN (5x6)

Copy   FLASH Memory IC 32Mb (256 Bytes x 16384 pages) SPI 100MHz  8-UDFN (5x6)
Documents & Media
Datasheets AT25DF321A
Environmental Information RoHS Certificate
PCN Assembly/Origin Assembly Site Transfer 16/Jan/2015
AT25DF321A 29/Jun/2017
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 32Mb (256 Bytes x 16384 pages)
Clock Frequency 100MHz
Write Cycle Time - Word, Page 7µs, 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-UDFN (5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT25XE512C-SSHN-T - Adesto Technologies | 1265-1134-1-ND DigiKey Electronics
  • AT25XE512C-SSHN-T
  • Adesto Technologies
  • IC FLASH 512K SPI 104MHZ 8SOIC
  • Unit Price $0.76000
  • 1265-1134-1-ND
  • AT25DF321A-MH-Y - Adesto Technologies | 1265-1007-ND DigiKey Electronics
  • AT25DF321A-MH-Y
  • Adesto Technologies
  • IC FLASH 32M SPI 100MHZ 8UDFN
  • Unit Price $2.71000
  • 1265-1007-ND
  • AM1805AQ - Ambiq Micro, Inc. | 1822-1006-1-ND DigiKey Electronics
  • AM1805AQ
  • Ambiq Micro, Inc.
  • REAL-TIME CLOCK WITH POWER MANAG
  • Unit Price $2.46000
  • 1822-1006-1-ND
Additional Resources
Standard Package ? 1
Other Names 1265-1076-6
AT25DF321A-MH-TDKRAD
AT25DF321A-MH-TDKRAD-ND

09:53:28 1/18/2019