Add To Favorites
AT25DF321A-CCU-T FLASH Memory IC 32Mb (256 Bytes x 16384 pages) SPI 100MHz 9-UBGA (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1265-1037-1-ND
Copy   1265-1037-1-ND
Quantity Available 3,803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25DF321A-CCU-T

Copy   AT25DF321A-CCU-T
Description IC FLASH 32M SPI 100MHZ 9UBGA
Copy   IC FLASH 32M SPI 100MHZ 9UBGA
Detailed Description

FLASH Memory IC 32Mb (256 Bytes x 16384 pages) SPI 100MHz 9-UBGA (6x6)

Copy   FLASH Memory IC 32Mb (256 Bytes x 16384 pages) SPI 100MHz  9-UBGA (6x6)
Documents & Media
Datasheets AT25DF321A
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 28/Mar/2018
PCN Assembly/Origin AT25DF321A 29/Jun/2017
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 32Mb (256 Bytes x 16384 pages)
Clock Frequency 100MHz
Write Cycle Time - Word, Page 7µs, 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 9-UBGA
Supplier Device Package 9-UBGA (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1265-1037-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1265-1037-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,803 - Immediate
  • Unit Price: Digi-Reel®

19:29:01 1/17/2019