Add To Favorites
Product Overview
Digi-Key Part Number 1265-1223-1-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

AT25DF081A-SH-T

Description IC FLASH 8MBIT 100MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH Memory IC 8Mb (256 Bytes x 4096 pages) SPI 100MHz 8-SOIC

Documents & Media
Datasheets AT25DF081A
Online Catalog Flash AT25DF
Product Attributes Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 8Mb (256 Bytes x 4096 pages)
Clock Frequency 100MHz
Write Cycle Time - Word, Page 7µs, 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1265-1223-1

14:43:41 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AT25DF081A-SH-BAD-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,540 - Immediate
  • Unit Price: $1.36000
  • Tape & Reel (TR) ? : 1265-1223-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.97100
  • Digi-Reel® ? : 1265-1223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback