Add To Favorites
Photo Not Available
15SH-B-09-TS-T/R Connector Header Surface Mount 9 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.89200 $8.92
100 0.76960 $76.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2057-15SH-B-09-TS-T/RCT-ND
Copy   2057-15SH-B-09-TS-T/RCT-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15SH-B-09-TS-T/R

Copy   15SH-B-09-TS-T/R
Description CONN HEADER SMD 9POS 1.5MM
Copy   CONN HEADER SMD 9POS 1.5MM
Detailed Description

Connector Header Surface Mount 9 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount 9 position 0.059" (1.50mm)
Documents & Media
Datasheets 15SH-B-xx-TS-SMT-T/R Drawing
Environmental Information Adam Tech RoHS3 Certificate
Online Catalog 15SH Series
Product Attributes Select All
Categories
Manufacturer Adam Tech
Series 15SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.226" (5.74mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Ivory
Current Rating (Amps) 1.5A
Voltage Rating 100VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2057-15SH-B-09-TS-S
2057-15SH-B-09-TS-SMT-T/RCT
2057-15SH-B-09-TS-SMT-T/RCT-ND
2057-15SH-B-09-TS-SMTCT
2057-15SH-B-09-TS-SMTCT-ND
2057-15SH-B-09-TS-T/RCT
Alternate Package | This part is also available in the following packaging:

22:26:21 8/17/2019