USD
Favorite

Photo Not Available
4283 Case Metal, Aluminum Black Cover Included 3.622" L x 2.689" W (92.00mm x 68.30mm) X 2.106" (53.50mm)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.19000 $31.19

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-4283-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4283
Copy  
Description PILOT GATEWAY PRO LORA ENCLOSURE
Copy  
Detailed Description

Case Metal, Aluminum Black Cover Included 3.622" L x 2.689" W (92.00mm x 68.30mm) X 2.106" (53.50mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Container Type Case
Platform Raspberry Pi 3B+
Size / Dimension 3.622" L x 2.689" W (92.00mm x 68.30mm)
Height 2.106" (53.50mm)
Area (L x W) 9.73in² (62.8cm²)
Design Cover Included
Material Metal, Aluminum
Color Black
Features Heat Sink
Material Flammability Rating -
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4327

8 CHANNEL LORA GATEWAY KIT COMES

Adafruit Industries LLC

$249.94000 Details

4284

8 CHANNEL LORA GATEWAY HAT WITH

Adafruit Industries LLC

$187.44000 Details

POE_BOARD

PI 3B+ POWER OVER ETHERNET HAT

Raspberry Pi

$24.19000 Details

A000095

ARDUINO ESPLORA ATMEGA32U4 EVAL

Arduino

$45.38000 Details

PI OFFICIAL CASE BLACK/GREY

CASE ABS BLK/GRAY 3.23"LX4.25"W

Raspberry Pi

$8.76000 Details

PIS-1127

IOT LORA GATEWAY HAT - 915 MHZ

Pi Supply

$171.54000 Details
Additional Resources
Standard Package 1
Other Names 1528-4283