USD
Favorite

3241 Accessories Kit Raspberry Pi HAT (40 pin) Components
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.95000 $49.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1729-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3241
Copy  
Description STARTER PACK FOR RASP PI MODEL B
Copy  
Detailed Description

Accessories Kit Raspberry Pi HAT (40 pin) Components

Copy  
Documents & Media
Datasheets 3241
HTML Datasheet 3241
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Kit Type Components
Main Purpose Accessories Kit
Interconnect System Raspberry Pi HAT (40 pin)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kit Contents
Part Number Description Kit Quantity
1528-2128-ND USB TO TTL SERIAL CABLE - DEBUG 1
1528-1493-ND ASSEMBLED PI COBBLER 1
1528-2143-ND BREADBRD TERM STRIP 2.20"-7.00" 1
1528-1967-ND JUMPER WIRE M TO M 6" 28AWG 1
1528-2141-ND PHOTO CELL (CDS PHOTORESISTOR) 1
1528-1583-ND BOX POLYCARBONATE SMOKE 3.7X2.5" 1
128AVP-ND DIE-RD 1.250 COND PKGD 1
You May Also Be Interested In

3058

RASPBERRY PI 3 MODEL B STARTER P

Adafruit Industries LLC

$95.58000 Details

2029B

ASSEMBLED PI COBBLER

Adafruit Industries LLC

$6.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-1729