Add To Favorites
2063 3D Printing Filament Silver PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.94000 $49.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2063AD-ND
Copy   2063AD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2063

Copy   2063
Description FILAMENT SIL PLA 1.75MM 1KG
Copy   FILAMENT SIL PLA 1.75MM 1KG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3D Printing Filament Silver PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)

Copy   3D Printing Filament Silver PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Product Attributes Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Filament Material PLA (Polylactide)
Color Silver
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00kg)
Tensile Strength -
Flex Strength -
Density -
Operating Temperature 160°C ~ 220°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3099AB - 3M | 3M162598-ND DigiKey Electronics
  • 3099AB
  • 3M
  • 3D PLATFORM 7"x8" SHT 1=1SHT
  • Unit Price $8.27000
  • 3M162598-ND
Additional Resources
Standard Package ? 1
Other Names 2063AD

09:33:20 2/20/2019