Add To Favorites
1566 USB Power Pack Battery Charger 2A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.95000 $39.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1528-1856-ND
Copy   1528-1856-ND
Quantity Available 39
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1566

Copy   1566
Description BATT CHARGER USB POWER PACK 2A
Copy   BATT CHARGER USB POWER PACK 2A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB Power Pack Battery Charger 2A

Copy   USB Power Pack Battery Charger  2A
Documents & Media
Datasheets 1566
Online Catalog PI Series
Product Attributes Select All
Categories
Manufacturer Adafruit Industries LLC
Series PI
Part Status Active
Type USB Power Pack
Battery Chemistry Mobile Devices
Battery Cell Size -
Number of Cells 1
Voltage - Nominal -
Charge Current - Max 2A
Charge Time -
Voltage - Input 5V
Power - Max -
Size / Dimension 5.43" L x 2.44" W x 0.83" H (138.00mm x 62.00mm x 21.30mm)
Mounting Type Desktop
Termination Style USB Micro-B, USB A (2)
Features 10Ah Internal Battery, LED Indicator
Operating Temperature -
Approvals -
Weight 289g
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 1565 - Adafruit Industries LLC | 1528-1855-ND DigiKey Electronics
  • 1565
  • Adafruit Industries LLC
  • BATT CHARGER USB POWER PACK 1A
  • Unit Price $24.95000
  • 1528-1855-ND
  • 1959 - Adafruit Industries LLC | 1528-1848-ND DigiKey Electronics
  • 1959
  • Adafruit Industries LLC
  • BATT CHARGER USB POWER PACK 1A
  • Unit Price $14.95000
  • 1528-1848-ND
  • UPB-05K2-1U - Tripp Lite | TL2328-ND DigiKey Electronics
  • UPB-05K2-1U
  • Tripp Lite
  • BATT CHRGR USB POWER PACK 5V 1A
  • Unit Price $29.90000
  • TL2328-ND
  • UPB-10K4-S2U - Tripp Lite | TL1898-ND DigiKey Electronics
  • UPB-10K4-S2U
  • Tripp Lite
  • BATT CHRGR USB PWR PK 5V 1A/2.4A
  • Unit Price $40.08000
  • TL1898-ND
Additional Resources
Standard Package ? 1
Other Names 1528-1856

05:26:13 3/26/2019