Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.95000 $24.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1528-1855-ND
Copy   1528-1855-ND
Quantity Available 31
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1565

Copy   1565
Description BATT CHARGER USB POWER PACK 1A
Copy   BATT CHARGER USB POWER PACK 1A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB Power Pack Battery Charger 1A

Copy   USB Power Pack Battery Charger  1A
Documents & Media
Datasheets 1565
Online Catalog PI Series
Product Attributes Select All
Categories
Manufacturer Adafruit Industries LLC
Series PI
Part Status Active
Type USB Power Pack
Battery Chemistry Mobile Devices
Battery Cell Size -
Number of Cells 1
Voltage - Nominal -
Charge Current - Max 1A
Charge Time -
Voltage - Input 5V
Power - Max -
Size / Dimension 1.91" L x 3.53" W x 0.84" H (48.60mm x 89.70mm x 21.40mm)
Mounting Type Desktop
Termination Style USB Micro-B, USB A
Features 4Ah Internal Battery, LED Indicator
Operating Temperature -
Approvals -
Weight 126.7g
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 1566 - Adafruit Industries LLC | 1528-1856-ND DigiKey Electronics
  • 1566
  • Adafruit Industries LLC
  • BATT CHARGER USB POWER PACK 2A
  • Unit Price $39.95000
  • 1528-1856-ND
  • TOL-14169 - SparkFun Electronics | 1568-1610-ND DigiKey Electronics
  • TOL-14169
  • SparkFun Electronics
  • BATT CHRGR USB POWER PACK 5V 1A
  • Unit Price $6.95000
  • 1568-1610-ND
  • 2379 - Adafruit Industries LLC | 1528-1521-ND DigiKey Electronics
  • 2379
  • Adafruit Industries LLC
  • USB CABLE WITH SWITCH - A/MICROB
  • Unit Price $5.95000
  • 1528-1521-ND
  • SLPD-01-BLK - IXYS | SLPD-01-BLK-ND DigiKey Electronics
  • SLPD-01-BLK
  • IXYS
  • BATT CHRG USB/SOLAR PK 5.2V 1.5A
  • Unit Price $84.66000
  • SLPD-01-BLK-ND
Additional Resources
Standard Package ? 1
Other Names 1528-1855

09:31:27 3/25/2019