USD
Favorite

1410 Raspberry Pi Model B+ Inventor Kit Raspberry Pi HAT (40 pin) Starter Kit
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.44000 $87.44

Submit a request for quotation on quantities greater than those displayed.

1410

Digi-Key Part Number 1410AD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1410
Copy  
Description ONION PI PACK
Copy  
Detailed Description

Raspberry Pi Model B+ Inventor Kit Raspberry Pi HAT (40 pin) Starter Kit

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Kit Type Starter Kit
Main Purpose Inventor Kit
Interconnect System Raspberry Pi HAT (40 pin)
Suggested Programming Environment -
Utilized IC / Part BCM2835
Included MCU/MPU Board(s) Raspberry Pi Model B+
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

954

USB TO TTL SERIAL CABLE - DEBUG

Adafruit Industries LLC

$9.95000 Details

2258

BOX POLYCARBONATE SMOKE 3.7X2.5"

Adafruit Industries LLC

$7.95000 Details

1995

AC/DC WALL MOUNT ADAPTER 5.25V

Adafruit Industries LLC

$9.00000 Details

1012

USB WIFI (802.11B/G/N) MODULE: F

Adafruit Industries LLC

$12.95000 Details
You May Also Be Interested In

1406

ONION PI PACK

Adafruit Industries LLC

$93.69000 Details
Additional Resources
Standard Package 1
Other Names 1410AD