Add To Favorites
1177
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1528-2349-ND
Copy   1528-2349-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1177

Copy   1177
Description COUPLER FLEX SHAFT ALUM 5MM-10MM
Copy   COUPLER FLEX SHAFT ALUM 5MM-10MM
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1177
Online Catalog Structural, Motion Hardware
Product Attributes Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Type Shaft Coupler
Specifications 0.197" (5.00mm) Diameter to 0.394" (10.00mm) Diameter
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1176 - Adafruit Industries LLC | 1528-2139-ND DigiKey Electronics
  • 1176
  • Adafruit Industries LLC
  • COUPLER FLEX SHAFT ALUM 5MM-8MM
  • Unit Price $4.95000
  • 1528-2139-ND
  • ROB-12251 - SparkFun Electronics | 1568-1594-ND DigiKey Electronics
  • ROB-12251
  • SparkFun Electronics
  • SHAFT COUPLER 1/4" TO 1/4"
  • Unit Price $4.99000
  • 1568-1594-ND
  • 1175 - Adafruit Industries LLC | 1528-1286-ND DigiKey Electronics
  • 1175
  • Adafruit Industries LLC
  • COUPLER FLEX SHAFT ALUM 5MM-5MM
  • Unit Price $4.95000
  • 1528-1286-ND
  • FIT0523 - DFRobot | 1738-1396-ND DigiKey Electronics
  • FIT0523
  • DFRobot
  • COPPER COUPLING 4MM
  • Unit Price $2.06000
  • 1738-1396-ND
  • ROB-12501 - SparkFun Electronics | 1568-1580-ND DigiKey Electronics
  • ROB-12501
  • SparkFun Electronics
  • SERVO COUPLER STD
  • Unit Price $4.99000
  • 1568-1580-ND
Additional Resources
Standard Package ? 1
Other Names 1177-ND
1528-2349

20:24:55 1/17/2019