Add To Favorites
1061 Microscope, Digital 200x LED
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.95000 $109.95
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1528-1282-ND
Copy   1528-1282-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1061

Copy   1061
Description MICROSCOPE DGTL 200X W/LIGHT
Copy   MICROSCOPE DGTL 200X W/LIGHT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Microscope, Digital 200x LED

Copy   Microscope, Digital 200x LED
Product Attributes Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Type Microscope, Digital
Magnification Range 200x
Field of View -
Working Distance -
Illumination LED
Camera Type Digital, CMOS
Interface USB
Includes Cable, Case, Software, Stand
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 636 - Adafruit Industries LLC | 1528-2294-ND DigiKey Electronics
  • 636
  • Adafruit Industries LLC
  • MICROSCOPE DGTL 20X-220X W/LIGHT
  • Unit Price $79.95000
  • 1528-2294-ND
  • 26700-200 - Aven Tools | 243-1065-ND DigiKey Electronics
  • 26700-200
  • Aven Tools
  • MICROSCOPE DGTL 10X-200X W/LIGHT
  • Unit Price $218.11000
  • 243-1065-ND
  • 26700-311 - Aven Tools | 243-1116-ND DigiKey Electronics
  • 26700-311
  • Aven Tools
  • STAND FOCUS MOUNT 7.1"
  • Unit Price $49.32000
  • 243-1116-ND
  • DA-70351 - Assmann WSW Components | AE10324-ND DigiKey Electronics
  • DA-70351
  • Assmann WSW Components
  • MICROSCOPE DGTL 10X-230X W/LIGHT
  • Unit Price $118.09000
  • AE10324-ND
  • 26034-LED - Aven Tools | 243-1123-ND DigiKey Electronics
  • 26034-LED
  • Aven Tools
  • EYE LOUPE WITH LED LIGHT
  • Unit Price $5.72000
  • 243-1123-ND
Additional Resources
Standard Package ? 1
Other Names 1528-1282

22:51:23 10/20/2018