Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.86000 $61.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1488-1096-ND
Copy   1488-1096-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EA4529YH-T0011

Copy   EA4529YH-T0011
Description EVAL BOARD FOR ACT4529
Copy   EVAL BOARD FOR ACT4529
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

ACT4529 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy   ACT4529 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Documents & Media
Datasheets ACT4529
Design Resources Development Tool Selector
Online Catalog ACT4529 Evaluation Board
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 5V, 9V or 12V
Current - Output 2.4A
Voltage - Input 6 V ~ 32 V
Regulator Topology Buck
Frequency - Switching 125kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part ACT4529
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ACT4529YH-T0001 - Active-Semi International Inc. | ACT4529YH-T0001-ND DigiKey Electronics
  • ACT4529YH-T0001
  • Active-Semi International Inc.
  • IC REG BUCK PROG 3A SYNC 8SOP
  • Unit Price $0.84537
  • ACT4529YH-T0001-ND
  • ACT4529YH-T0010 - Active-Semi International Inc. | ACT4529YH-T0010-ND DigiKey Electronics
  • ACT4529YH-T0010
  • Active-Semi International Inc.
  • IC REG BUCK PROG 3A SYNC 8SOP
  • Unit Price $0.84537
  • ACT4529YH-T0010-ND
  • ACT4529YH-T0011 - Active-Semi International Inc. | 1488-1088-2-ND DigiKey Electronics
  • ACT4529YH-T0011
  • Active-Semi International Inc.
  • IC REG BUCK PROG 3A SYNC 8SOP
  • Unit Price $1.06656
  • 1488-1088-2-ND
Additional Resources
Standard Package ? 1
Other Names 1488-1096

00:04:35 12/16/2018