Add To Favorites
Product Overview
Digi-Key Part Number 1488-1095-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

EA4528YH

Description EVAL BOARD FOR ACT4528
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

ACT4528 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets ACT4528
Design Resources Development Tool Selector
Online Catalog ACT4528 Evaluation Board
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 5V, 9V or 12V
Current - Output 2.4A
Voltage - Input 6 V ~ 32 V
Regulator Topology Buck
Frequency - Switching 125kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part ACT4528
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ACT4528YH-T - Active-Semi International Inc. | 1488-1087-1-ND DigiKey Electronics
  • ACT4528YH-T
  • Active-Semi International Inc.
  • IC REG BUCK PROG 3A SYNC 8SOP
  • Unit Price $2.13000
  • 1488-1087-1-ND
  • ACT4528YH-T - Active-Semi International Inc. | 1488-1087-6-ND DigiKey Electronics
  • ACT4528YH-T
  • Active-Semi International Inc.
  • IC REG BUCK PROG 3A SYNC 8SOP
  • Unit Price Digi-Reel®
  • 1488-1087-6-ND
  • ACT4528YH-T - Active-Semi International Inc. | 1488-1087-2-ND DigiKey Electronics
  • ACT4528YH-T
  • Active-Semi International Inc.
  • IC REG BUCK PROG 3A SYNC 8SOP
  • Unit Price $0.89991
  • 1488-1087-2-ND
You May Also Be Interested In
  • ACT4528YH-T - Active-Semi International Inc. | 1488-1087-1-ND DigiKey Electronics
  • ACT4528YH-T
  • Active-Semi International Inc.
  • IC REG BUCK PROG 3A SYNC 8SOP
  • Unit Price $2.13000
  • 1488-1087-1-ND
Additional Resources
Standard Package ? 1
Other Names 1488-1095

20:13:11 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.86000 $61.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback