Add To Favorites
Photo Not Available
EA4527YH ACT4527 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Product Overview
Digi-Key Part Number 1488-1094-ND
Copy   1488-1094-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EA4527YH

Copy   EA4527YH
Description EVAL BOARD FOR ACT4527
Copy   EVAL BOARD FOR ACT4527
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

ACT4527 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy   ACT4527 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Documents & Media
Datasheets ACT4527 User Guide
ACT4527 Datasheet
Design Resources Development Tool Selector
Online Catalog ACT4527 Evaluation Board
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output -
Current - Output -
Voltage - Input 6 V ~ 36 V
Regulator Topology Buck
Frequency - Switching 125kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part ACT4527
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ACT4527YH-T - Active-Semi International Inc. | 1488-1086-1-ND DigiKey Electronics
  • ACT4527YH-T
  • Active-Semi International Inc.
  • IC REG BUCK ADJ 3A SYNC 8SOP
  • Unit Price $1.60000
  • 1488-1086-1-ND
  • ACT4527YH-T - Active-Semi International Inc. | 1488-1086-6-ND DigiKey Electronics
  • ACT4527YH-T
  • Active-Semi International Inc.
  • IC REG BUCK ADJ 3A SYNC 8SOP
  • Unit Price Digi-Reel®
  • 1488-1086-6-ND
  • ACT4527YH-T - Active-Semi International Inc. | 1488-1086-2-ND DigiKey Electronics
  • ACT4527YH-T
  • Active-Semi International Inc.
  • IC REG BUCK ADJ 3A SYNC 8SOP
  • Unit Price $0.62216
  • 1488-1086-2-ND
Additional Resources
Standard Package ? 1
Other Names 1488-1094
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.86000 $61.86

Submit a request for quotation on quantities greater than those displayed.

11:29:36 9/20/2018