Add To Favorites
Product Overview
Digi-Key Part Number 1488-1092-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

EA4525YH

Description EVAL BOARD FOR ACT4525
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

ACT4525 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets ACT4525 Datasheet
Design Resources Development Tool Selector
Online Catalog ACT4525 Evaluation Board
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 2, Non-Isolated
Voltage - Output 5.1V, 5.1V
Current - Output 2.4A, 1A
Voltage - Input 6 V ~ 32 V
Regulator Topology Buck
Frequency - Switching 125kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part ACT4525
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ACT4525YH-T - Active-Semi International Inc. | 1488-1085-1-ND DigiKey Electronics
  • ACT4525YH-T
  • Active-Semi International Inc.
  • IC REG BUCK 5.1V 3.5A SYNC 8SOP
  • Unit Price $1.71000
  • 1488-1085-1-ND
  • ACT4525YH-T - Active-Semi International Inc. | 1488-1085-6-ND DigiKey Electronics
  • ACT4525YH-T
  • Active-Semi International Inc.
  • IC REG BUCK 5.1V 3.5A SYNC 8SOP
  • Unit Price Digi-Reel®
  • 1488-1085-6-ND
  • ACT4525YH-T - Active-Semi International Inc. | 1488-1085-2-ND DigiKey Electronics
  • ACT4525YH-T
  • Active-Semi International Inc.
  • IC REG BUCK 5.1V 3.5A SYNC 8SOP
  • Unit Price $0.66458
  • 1488-1085-2-ND
You May Also Be Interested In
  • ACT4525YH-T0001 - Active-Semi International Inc. | 1488-1102-1-ND DigiKey Electronics
  • ACT4525YH-T0001
  • Active-Semi International Inc.
  • BUCK CONVERTER WITH USB AUTO
  • Unit Price $1.71000
  • 1488-1102-1-ND
Additional Resources
Standard Package ? 1
Other Names 1488-1092

20:48:32 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.86000 $61.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback