Add To Favorites
Photo Not Available
EA2803QJ-T ACT2803 Battery Charger Power Management Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.86000 $61.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1488-1099-ND
Copy   1488-1099-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EA2803QJ-T

Copy   EA2803QJ-T
Description EVALUATION KIT FOR ACT2803QJ-T
Copy   EVALUATION KIT FOR ACT2803QJ-T
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

ACT2803 Battery Charger Power Management Evaluation Board

Copy   ACT2803 Battery Charger Power Management Evaluation Board
Documents & Media
Datasheets ACT2803 Demo Board
ACT2803
Design Resources Development Tool Selector
Reference Design Library EA2803QJ-T: 5.07V @ 2.4A, 4.5 ~ 5.5V in, Lithium Ion
Online Catalog ACT2803QJ-T Evaluation Kit
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series -
Part Status Active
Type Power Management
Function Battery Charger
Embedded -
Utilized IC / Part ACT2803
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ACT2803QJ-T - Active-Semi International Inc. | 1488-1091-1-ND DigiKey Electronics
  • ACT2803QJ-T
  • Active-Semi International Inc.
  • IC BATT PWRMGM 2 CELL 40QFN
  • Unit Price $2.37000
  • 1488-1091-1-ND
  • ACT2803QJ-T - Active-Semi International Inc. | 1488-1091-6-ND DigiKey Electronics
  • ACT2803QJ-T
  • Active-Semi International Inc.
  • IC BATT PWRMGM 2 CELL 40QFN
  • Unit Price Digi-Reel®
  • 1488-1091-6-ND
  • ACT2803QJ-T - Active-Semi International Inc. | 1488-1091-2-ND DigiKey Electronics
  • ACT2803QJ-T
  • Active-Semi International Inc.
  • IC BATT PWRMGM 2 CELL 40QFN
  • Unit Price $1.09888
  • 1488-1091-2-ND
You May Also Be Interested In
  • ACT2803QJ-T - Active-Semi International Inc. | 1488-1091-1-ND DigiKey Electronics
  • ACT2803QJ-T
  • Active-Semi International Inc.
  • IC BATT PWRMGM 2 CELL 40QFN
  • Unit Price $2.37000
  • 1488-1091-1-ND
Additional Resources
Standard Package ? 1
Other Names 1488-1099
EA2803QJ
EVB_ACT2803QJ

14:04:40 12/12/2018