Add To Favorites
ACT8946AQJ203-T PMIC 40-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13171 $3,395.12
6,000 1.08979 $6,538.74
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1488-1145-2-ND
Copy   1488-1145-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACT8946AQJ203-T

Copy   ACT8946AQJ203-T
Description LDO WITH INTEGRATED ACTIVEPATHTM
Copy   LDO WITH INTEGRATED ACTIVEPATHTM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

PMIC 40-TQFN (5x5)

Copy    PMIC 40-TQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Other Names 1488-1145-2
ACT8946AQJ203-T-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1488-1145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.68000
  • Digi-Reel® ? : 1488-1145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

05:34:26 1/20/2019