Add To Favorites
ACT8945AQJ405-T Processor PMIC 40-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83
10 3.46100 $34.61
25 3.14640 $78.66
100 2.89430 $289.43
250 2.64264 $660.66
500 2.40354 $1,201.77
1,000 2.07636 $2,076.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1488-1089-1-ND
Copy   1488-1089-1-ND
Quantity Available 4,366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACT8945AQJ405-T

Copy   ACT8945AQJ405-T
Description ATMEL PMIC - 3*BUCK+4*LDO WITH I
Copy   ATMEL PMIC - 3*BUCK+4*LDO WITH I
Detailed Description

Processor PMIC 40-TQFN (5x5)

Copy   Processor PMIC 40-TQFN (5x5)
Documents & Media
Datasheets ACT8945A
Reference Design Library EA8945AQJ405: 7-Chan Buck, 2.7 ~ 5.5V in
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series ActivePath™, ActivePMU™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Processor
Current - Supply -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EA8945AQJ405 - Active-Semi International Inc. | 1488-1097-ND DigiKey Electronics
  • EA8945AQJ405
  • Active-Semi International Inc.
  • EVAL BOARD FOR ACT8945A
  • Unit Price $124.99000
  • 1488-1097-ND
You May Also Be Interested In
  • ATSAMA5D27C-CU - Microchip Technology | ATSAMA5D27C-CU-ND DigiKey Electronics
  • ATSAMA5D27C-CU
  • Microchip Technology
  • IC MCU 32BIT EXT MEM 289LFBGA
  • Unit Price $8.35000
  • ATSAMA5D27C-CU-ND
  • BLM18PG181SN1D - Murata Electronics North America | 490-5263-1-ND DigiKey Electronics
  • BLM18PG181SN1D
  • Murata Electronics North America
  • FERRITE BEAD 180 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5263-1-ND
  • KSZ8081RNBCA-TR - Microchip Technology | 576-4175-1-ND DigiKey Electronics
  • KSZ8081RNBCA-TR
  • Microchip Technology
  • IC TXRX ETHERNET 32QFN
  • Unit Price $1.12000
  • 576-4175-1-ND
  • NL17SZ126DFT2G - ON Semiconductor | NL17SZ126DFT2GOSCT-ND DigiKey Electronics
  • NL17SZ126DFT2G
  • ON Semiconductor
  • IC BUFFER NON-INVERT 5.5V SC88A
  • Unit Price $0.31000
  • NL17SZ126DFT2GOSCT-ND
  • CC2531F128RHAT - Texas Instruments | 296-27640-1-ND DigiKey Electronics
  • CC2531F128RHAT
  • Texas Instruments
  • IC RF TXRX+MCU 802.15.4 40-VFQFN
  • Unit Price $8.16000
  • 296-27640-1-ND
Additional Resources
Standard Package ? 1
Other Names 1488-1089-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1089-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.93092
  • Digi-Reel® ? : 1488-1089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,366 - Immediate
  • Unit Price: Digi-Reel®

08:04:45 1/23/2019