Photo Not Available
ACT8935QJ10D-T Processor PMIC
Product Overview
Digi-Key Part Number ACT8935QJ10D-T-ND
Copy   ACT8935QJ10D-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACT8935QJ10D-T

Copy   ACT8935QJ10D-T
Description IC PMU MULTIFUNCTION
Copy   IC PMU MULTIFUNCTION
Detailed Description

Processor PMIC

Copy   Processor PMIC
Documents & Media
Datasheets ACT8935
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series ActivePath™, ActivePMU™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Processor
Current - Supply 420µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

21:59:47 12/16/2018