Add To Favorites
ACT8865QI405-T Processor PMIC 32-TQFN (4x4)
Product Overview
Digi-Key Part Number 1488-1100-1-ND
Copy   1488-1100-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACT8865QI405-T

Copy   ACT8865QI405-T
Description IC REG BUCK LDO 32TQFN
Copy   IC REG BUCK LDO 32TQFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Processor PMIC 32-TQFN (4x4)

Copy   Processor PMIC 32-TQFN (4x4)
Documents & Media
Datasheets ACT8865
PCN Assembly/Origin ACT88yy Wafer Fab Add 29/Aug/2018
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series ActivePMU™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Processor
Current - Supply 14mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BLM18PG181SN1D - Murata Electronics North America | 490-5263-1-ND DigiKey Electronics
  • BLM18PG181SN1D
  • Murata Electronics North America
  • FERRITE BEAD 180 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5263-1-ND
  • NL17SZ126DFT2G - ON Semiconductor | NL17SZ126DFT2GOSCT-ND DigiKey Electronics
  • NL17SZ126DFT2G
  • ON Semiconductor
  • IC BUFFER NON-INVERT 5.5V SC88A
  • Unit Price $0.31000
  • NL17SZ126DFT2GOSCT-ND
  • ACT8865QI305-T - Active-Semi International Inc. | 1488-1061-1-ND DigiKey Electronics
  • ACT8865QI305-T
  • Active-Semi International Inc.
  • IC PMU CONV/LDO REG 32TQFN
  • Unit Price $2.90000
  • 1488-1061-1-ND
  • ACT8945AQJ405-T - Active-Semi International Inc. | 1488-1089-1-ND DigiKey Electronics
  • ACT8945AQJ405-T
  • Active-Semi International Inc.
  • ATMEL PMIC - 3*BUCK+4*LDO WITH I
  • Unit Price $3.52000
  • 1488-1089-1-ND
  • AT24MAC402-MAHM-T - Microchip Technology | AT24MAC402-MAHM-TCT-ND DigiKey Electronics
  • AT24MAC402-MAHM-T
  • Microchip Technology
  • IC EEPROM 2K I2C 1MHZ 8UDFN
  • Unit Price $0.34000
  • AT24MAC402-MAHM-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 1488-1100-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.62100 $26.21
25 2.34000 $58.50
100 2.10600 $210.60
250 1.87200 $468.00
500 1.63800 $819.00
1,000 1.35720 $1,357.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1100-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.22715
  • Digi-Reel® ? : 1488-1100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

21:12:02 9/18/2018