• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ACT8600QJ160-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACT8600QJ160-T

Description IC PMU MULTIFUNCTION
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Processor PMIC

Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series ActivePMU™
Packaging ? -
Part Status Obsolete
Applications Processor
Current - Supply 420µA
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 2,500

20:34:21 5/20/2018

Send Feedback