Photo Not Available
ACT6907UC150-T Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 600mA
Product Overview
Digi-Key Part Number ACT6907UC150-T-ND
Copy   ACT6907UC150-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACT6907UC150-T

Copy   ACT6907UC150-T
Description IC PMU MULTIFUNCTION
Copy   IC PMU MULTIFUNCTION
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 600mA

Copy   Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 600mA
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 1.6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

14:03:16 11/20/2018