Photo Not Available
ACT6906UC180-T Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753
Product Overview
Digi-Key Part Number ACT6906UC180-T-ND
Copy   ACT6906UC180-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACT6906UC180-T

Copy   ACT6906UC180-T
Description IC PMU MULTIFUNCTION
Copy   IC PMU MULTIFUNCTION
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753

Copy   Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753
Documents & Media
Datasheets ACT6906 Datasheet
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 1.6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

13:26:16 9/18/2018