ACT5830QJCGN-T Handheld/Mobile Devices PMIC 40-TQFN (5x5)
Product Overview
Digi-Key Part Number ACT5830QJCGN-T-ND
Copy   ACT5830QJCGN-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACT5830QJCGN-T

Copy   ACT5830QJCGN-T
Description IC PMU MULTIFUNCTION
Copy   IC PMU MULTIFUNCTION
Detailed Description

Handheld/Mobile Devices PMIC 40-TQFN (5x5)

Copy   Handheld/Mobile Devices PMIC 40-TQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series ActivePMU™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Handheld/Mobile Devices
Current - Supply 450µA
Voltage - Supply 2.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

08:52:23 1/21/2019