Add To Favorites
ACT522SH-T Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26361 $1,054.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACT522SH-T-ND
Copy   ACT522SH-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACT522SH-T

Copy   ACT522SH-T
Description IC REG CTRLR FLYBACK 8SOP
Copy   IC REG CTRLR FLYBACK 8SOP
Detailed Description

Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOP

Copy   Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down  DC-DC Controller IC 8-SOP
Documents & Media
Datasheets ACT522SH-T
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series ActiveQR™
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback
Number of Outputs 1
Output Phases -
Voltage - Supply (Vcc/Vdd) 7 V ~ 45 V
Frequency - Switching 90kHz
Duty Cycle (Max) 75%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 4,000

04:56:44 1/18/2019