Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ACT4529YH-T0010EW-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACT4529YH-T0010EW

Description 40V/3.0A CV/CC BUCK CONVERTER FE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 5.1V, 9.1V, 12.1V 1 Output 3A

Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series -
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5.1V, 9.1V, 12.1V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 125kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TA)
 
Additional Resources
Standard Package ? 4,000

21:43:56 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.13171 $4,526.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback