Add To Favorites
Product Overview
Digi-Key Part Number 1488-1111-1-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Manufacturer Part Number

ACT2804QJ-T

Description IC BATT MFUNC LI-ION 40QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Battery IC 40-TQFN (5x5)

Documents & Media
Datasheets ACT2804 Datasheet
Product Attributes Select All
Categories
Manufacturer Active-Semi International Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1488-1111-1

09:15:24 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.73700 $27.37
25 2.44400 $61.10
100 2.19960 $219.96
250 1.95520 $488.80
500 1.71080 $855.40
1,000 1.41752 $1,417.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1111-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.28169
  • Digi-Reel® ? : 1488-1111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback