Add To Favorites
  • New Product New Product
  • Non-Stock ?
Product Overview
Digi-Key Part Number AX7HBF1-210.0000T-ND
Quantity Available 0

Manufacturer Part Number


Description OSC 210MHZ 2.5V HCSL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

210MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 8-SMD, No Lead

Documents & Media
Datasheets AX7 CLEARCLOCK™ Series Datasheet
Product Attributes Select All
Manufacturer Abracon LLC
Series Clearclock™ AX7
Packaging ? -
Part Status Active
Type XO (Standard)
Frequency 210MHz
Function Enable/Disable
Output HCSL
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) 78mA
Additional Resources
Standard Package ? 250

11:18:21 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
250 7.02660 $1,756.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : AX7HBF1-210.0000C-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.66040
Send Feedback