Add To Favorites
AX7DBF2-210.0000T 210MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.02660 $1,756.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AX7DBF2-210.0000T-ND
Copy   AX7DBF2-210.0000T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AX7DBF2-210.0000T

Copy   AX7DBF2-210.0000T
Description OSC 210MHZ 2.5V LVDS SMD
Copy   OSC 210MHZ 2.5V LVDS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

210MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead

Copy   210MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Documents & Media
Datasheets AX7 CLEARCLOCK™ Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Clearclock™ AX7
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 210MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) 65mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Alternate Package | This part is also available in the following packaging:

09:37:53 10/18/2018