Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.33000 $3.30
50 0.29700 $14.85
100 0.26400 $26.40
500 0.25080 $125.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-10028-6-ND
Copy   535-10028-6-ND
Quantity Available 22,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AWSZT-24.00CV-T

Copy   AWSZT-24.00CV-T
Description CER RES 24.0000MHZ SMD
Copy   CER RES 24.0000MHZ SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24MHz Ceramic Resonator ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount

Copy   24MHz Ceramic Resonator   ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Documents & Media
Datasheets AWSZT-CV Series
AWSZT-CV Drawing
Mfg CAD Models AWSZT-CV.stp
3D Drawings AWSZT-CV.pdf
Online Catalog AWSZT-CV Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AWSZT-CV
Packaging ? Digi-Reel® ?
Part Status Active
Type Ceramic
Frequency 24MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Impedance 40 Ohms
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1512 (3731 Metric)
Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm)
Height 0.047" (1.19mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10028-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10028-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.19200
  • Cut Tape (CT) ? : 535-10028-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.40000

01:53:41 6/17/2019