Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.50900 $5.09
50 0.45780 $22.89
100 0.40700 $40.70
500 0.38666 $193.33
1,000 0.32560 $325.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10037-1-ND
Copy   535-10037-1-ND
Quantity Available 7,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AWSCR-24.00CW-T

Copy   AWSCR-24.00CW-T
Description CER RES 24.0000MHZ 10PF SMD
Copy   CER RES 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount

Copy   24MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount
Documents & Media
Datasheets AWSCR-CW Series
AWSCR-CW Drawing
Environmental Information RoHS Cert
Mfg CAD Models AWSCR-CW.stp
3D Drawings AWSCR-CW.pdf
Online Catalog AWSCR-CW Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AWSCR-CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 24MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 10pF
Impedance 60 Ohms
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10037-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10037-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.27750
  • Digi-Reel® ? : 535-10037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,989 - Immediate
  • Unit Price: Digi-Reel®

01:53:41 1/23/2019