Add To Favorites
Product Overview
Digi-Key Part Number 535-13511-ND
Quantity Available 356
Can ship immediately
Manufacturer

Manufacturer Part Number

ATCA-08-251M-H

Description FIXED IND 250UH 10A 27 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

250µH Unshielded Toroidal Inductor 10A 27 mOhm Max Radial

Documents & Media
Datasheets ATCA Series Datasheet
ATCA-08 Pkg Drawing
Featured Product ATCA Fixed Inductors
Online Catalog ATCA Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ATCA
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 250µH
Tolerance ±20%
Current Rating 10A
Shielding Unshielded
DC Resistance (DCR) 27 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.673" Dia (42.50mm)
Height - Seated (Max) 0.846" (21.50mm)
 
Additional Resources
Standard Package ? 20
Other Names 535-13511

22:54:15 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.57000 $9.57
10 8.61500 $86.15
100 6.12630 $612.63
500 5.74344 $2,871.72
1,000 5.36054 $5,360.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback