USD
Favorite

ATCA-07-201M-H 200µH Unshielded Toroidal Inductor 3A 78mOhm Max Radial, Horizontal (Open)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 4.36240 $8,794.60

Submit a request for quotation on quantities greater than those displayed.

ATCA-07-201M-H

Datasheet
Digi-Key Part Number ATCA-07-201M-H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATCA-07-201M-H
Copy  
Description FIXED IND 200UH 3A 78 MOHM TH
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

200µH Unshielded Toroidal Inductor 3A 78mOhm Max Radial, Horizontal (Open)

Copy  
Documents & Media
Datasheets ATCA Series Datasheet
Featured Product ATCA Fixed Inductors
HTML Datasheet ATCA Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ATCA
Packaging Tray 
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 200µH
Tolerance ±20%
Current Rating (Amps) 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 78mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Horizontal (Open)
Size / Dimension 1.417" Dia (36.00mm)
Height - Seated (Max) 0.768" (19.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 18