Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-9343-1-ND
Quantity Available 626
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVV-1.544MHZ-N152-T

Description OSC VCXO 1.544MHZ HCMOS TTL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.544MHz VCXO CMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Documents & Media
Datasheets ASVV Series Datasheet
ASVV Drawing
Mfg CAD Models ASVV.stp
3D Drawings ASVV.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVV
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type VCXO
Frequency 1.544MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9343-1
300-9343-1-ND
535-9343-1

15:17:57 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 $5.43
10 5.14800 $51.48
50 4.86200 $243.10
100 4.57600 $457.60
500 4.43300 $2,216.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9343-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.45800
Send Feedback