Add To Favorites
ASVMPLP-312.500MHZ-EC-T 312.5MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 3.12400 $31.24
50 2.96780 $148.39
100 2.65540 $265.54
500 2.49920 $1,249.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12179-1-ND
Copy   535-12179-1-ND
Quantity Available 445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVMPLP-312.500MHZ-EC-T

Copy   ASVMPLP-312.500MHZ-EC-T
Description MEMS OSC XO 312.5000MHZ LVPECL
Copy   MEMS OSC XO 312.5000MHZ LVPECL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

312.5MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad

Copy   312.5MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Documents & Media
Datasheets ASVMP Series
AS Series MEMS Differential Output Flyer
ASVMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVMB.stp
3D Drawings ASVMB.pdf
Online Catalog Pure Silicon™ ASVMP Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASVMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 312.5MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 58mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12179
535-12179-1
535-12179-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12179-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.05900
  • Digi-Reel® ? : 535-12179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 445 - Immediate
  • Unit Price: Digi-Reel®

19:52:31 1/20/2019