Add To Favorites
ASVMPLP-155.520MHZ-LC-T 155.52MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.16800 $31.68
50 3.00960 $150.48
100 2.69280 $269.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12181-1-ND
Copy   535-12181-1-ND
Quantity Available 310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVMPLP-155.520MHZ-LC-T

Copy   ASVMPLP-155.520MHZ-LC-T
Description MEMS OSC XO 155.5200MHZ LVPECL
Copy   MEMS OSC XO 155.5200MHZ LVPECL
Detailed Description

155.52MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad

Copy   155.52MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Documents & Media
Datasheets ASVMP Series
AS Series MEMS Differential Output Flyer
ASVMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVMB.stp
3D Drawings ASVMB.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASVMP
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator MEMS
Type XO (Standard)
Frequency 155.52MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 58mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12181
535-12181-1
535-12181-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12181-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.08800

07:51:17 1/20/2019