Add To Favorites
ASVMPLP-133.330MHZ-LC-T 133.33MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.16800 $31.68
50 3.00960 $150.48
100 2.69280 $269.28
500 2.53440 $1,267.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12180-1-ND
Copy   535-12180-1-ND
Quantity Available 486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVMPLP-133.330MHZ-LC-T

Copy   ASVMPLP-133.330MHZ-LC-T
Description MEMS OSC XO 133.3300MHZ LVPECL
Copy   MEMS OSC XO 133.3300MHZ LVPECL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

133.33MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad

Copy   133.33MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Documents & Media
Datasheets ASVMP Series
AS Series MEMS Differential Output Flyer
ASVMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVMB.stp
3D Drawings ASVMB.pdf
Online Catalog Pure Silicon™ ASVMP Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASVMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 133.33MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 58mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12180
535-12180-1
535-12180-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12180-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.08800
  • Digi-Reel® ? : 535-12180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 486 - Immediate
  • Unit Price: Digi-Reel®

15:36:45 1/19/2019