Add To Favorites
ASVMPC-27.000MHZ-Z-T 27MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.54100 $25.41
50 2.42000 $121.00
100 2.11750 $211.75
500 2.05700 $1,028.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11481-1-ND
Copy   535-11481-1-ND
Quantity Available 1,619
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVMPC-27.000MHZ-Z-T

Copy   ASVMPC-27.000MHZ-Z-T
Description MEMS OSC XO 27.0000MHZ CMOS SMD
Copy   MEMS OSC XO 27.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 4-SMD, No Lead

Copy   27MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASVMP Series
AS Series MEMS Differential Output Flyer
ASVMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVMB.stp
3D Drawings ASVMB.pdf
Online Catalog Pure Silicon™ ASVMP Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASVMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11481-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11481-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.59500
  • Digi-Reel® ? : 535-11481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,619 - Immediate
  • Unit Price: Digi-Reel®

05:31:15 12/19/2018