Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.88800 $28.88
50 2.75000 $137.50
100 2.40630 $240.63
500 2.33750 $1,168.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11232-1-ND
Copy   535-11232-1-ND
Quantity Available 916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVMB-50.000MHZ-LY-T

Copy   ASVMB-50.000MHZ-LY-T
Description MEMS OSC XO 50.0000MHZ LVCMOS
Copy   MEMS OSC XO 50.0000MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

50MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   50MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASVMB Series Datasheet
ASVMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVMB.stp
3D Drawings ASVMB.pdf
Online Catalog Pure Silicon™ ASVMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASVMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MABA-007159-000000 - M/A-Com Technology Solutions | 1465-1302-1-ND DigiKey Electronics
  • MABA-007159-000000
  • M/A-Com Technology Solutions
  • BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT
  • Unit Price $1.82000
  • 1465-1302-1-ND
  • 61200621621 - Wurth Electronics Inc. | 732-5394-ND DigiKey Electronics
  • 61200621621
  • Wurth Electronics Inc.
  • CONN HEADER 6POS 2.54
  • Unit Price $0.45000
  • 732-5394-ND
  • PE42420D-Z - pSemi | 1046-1158-1-ND DigiKey Electronics
  • PE42420D-Z
  • pSemi
  • IC RF SWITCH SPDT 20LGA
  • Unit Price $3.28000
  • 1046-1158-1-ND
  • RSP-122811-01 - Samtec Inc. | SAM10680-ND DigiKey Electronics
  • RSP-122811-01
  • Samtec Inc.
  • CONN UMC RCPT STR 50 OHM SMD
  • Unit Price $1.57000
  • SAM10680-ND
Additional Resources
Standard Package ? 1
Other Names 535-11232-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11232-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.81250
  • Digi-Reel® ? : 535-11232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: Digi-Reel®

15:43:26 12/15/2018