Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 3.02600 $30.26
50 2.88200 $144.10
100 2.52180 $252.18
500 2.44970 $1,224.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11265-1-ND
Copy   535-11265-1-ND
Quantity Available 605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVMB-40.000MHZ-XY-T

Copy   ASVMB-40.000MHZ-XY-T
Description MEMS OSC XO 40.0000MHZ LVCMOS
Copy   MEMS OSC XO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

40MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   40MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASVMB Series Datasheet
ASVMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVMB.stp
3D Drawings ASVMB.pdf
Online Catalog Pure Silicon™ ASVMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASVMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 40MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BNX012H01 - Murata Electronics North America | 490-7830-ND DigiKey Electronics
  • BNX012H01
  • Murata Electronics North America
  • FILTER LC TH
  • Unit Price $7.02000
  • 490-7830-ND
  • AD8022ARZ - Analog Devices Inc. | AD8022ARZ-ND DigiKey Electronics
  • AD8022ARZ
  • Analog Devices Inc.
  • IC OPAMP VFB 130MHZ 8SOIC
  • Unit Price $5.94000
  • AD8022ARZ-ND
  • MAX6029EUK25+T - Maxim Integrated | MAX6029EUK25+TCT-ND DigiKey Electronics
  • MAX6029EUK25+T
  • Maxim Integrated
  • IC VREF SERIES 2.5V SOT23-5
  • Unit Price $6.11000
  • MAX6029EUK25+TCT-ND
  • ADP122AUJZ-2.5-R7 - Analog Devices Inc. | ADP122AUJZ-2.5-R7CT-ND DigiKey Electronics
  • ADP122AUJZ-2.5-R7
  • Analog Devices Inc.
  • IC REG LINEAR 2.5V 300MA TSOT5
  • Unit Price $1.28000
  • ADP122AUJZ-2.5-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names 535-11265-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11265-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.89950
  • Digi-Reel® ? : 535-11265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 605 - Immediate
  • Unit Price: Digi-Reel®

00:29:40 1/23/2019